Similar
Similar




250R145U | |
|---|---|
DigiKey Part Number | F5218-ND |
Manufacturer | |
Manufacturer Product Number | 250R145U |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 145 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |



