



TRF250-145 | |
|---|---|
DigiKey Part Number | TRF250-145-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-145 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 145 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 3 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 5 | £0.48600 | £2.43 |
| 10 | £0.44800 | £4.48 |
| 50 | £0.37180 | £18.59 |
| 100 | £0.34290 | £34.29 |
| 250 | £0.30828 | £77.07 |
| 500 | £0.28430 | £142.15 |
| 1,000 | £0.26212 | £262.12 |
| 5,000 | £0.22166 | £1,108.30 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

