
24082-BX | |
|---|---|
DigiKey Part Number | 18-24082-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24082-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | 12VDC - Max | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.14000 | £32.14 |
| 10 | £28.62400 | £286.24 |
| 30 | £27.08100 | £812.43 |
| 50 | £26.39180 | £1,319.59 |
| 100 | £25.48440 | £2,548.44 |
| 250 | £24.33152 | £6,082.88 |
| Unit Price without VAT: | £32.14000 |
|---|---|
| Unit Price with VAT: | £38.56800 |

