1SMA70CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 393
Unit Price: £0.12000
Datasheet

Direct


Bourns Inc.
In Stock: 32,495
Unit Price: £0.15000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.24000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,368
Unit Price: £0.19000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.08303
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,226
Unit Price: £0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 1,722
Unit Price: £0.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.11966
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.07846
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.07067
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA70CAT3G

DigiKey Part Number
1SMA70CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA70CAT3G
Description
TVS DIODE 70VWM 113VC SMA
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
95pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes