
0AGC002.VP | |
|---|---|
DigiKey Part Number | 0AGC002.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGC002.VP |
Description | FUSE GLASS 2A 32VAC/VDC 5 PK CRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Retail Package | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.52000 | £4.52 |
| 5 | £3.74800 | £18.74 |
| 10 | £3.45900 | £34.59 |
| 50 | £2.86840 | £143.42 |
| 100 | £2.64530 | £264.53 |
| 250 | £2.37536 | £593.84 |
| 500 | £2.18836 | £1,094.18 |
| 1,000 | £2.09805 | £2,098.05 |
| Unit Price without VAT: | £4.52000 |
|---|---|
| Unit Price with VAT: | £5.42400 |

