
0AGA002.VP | |
|---|---|
DigiKey Part Number | 0AGA002.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0AGA002.VP |
Description | FUSE GLASS 2A 32VAC/VDC 5 PK CRD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.63200 | £13.16 |
| Unit Price without VAT: | £2.63200 |
|---|---|
| Unit Price with VAT: | £3.15840 |

