
0977002.MXEP | |
|---|---|
DigiKey Part Number | F1678-ND |
Manufacturer | |
Manufacturer Product Number | 0977002.MXEP |
Description | FUSE CERM 2A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977002.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 17.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0445 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.01000 | £8.01 |
| 5 | £6.64600 | £33.23 |
| 10 | £6.13100 | £61.31 |
| 50 | £5.08340 | £254.17 |
| 100 | £4.68670 | £468.67 |
| 250 | £4.20664 | £1,051.66 |
| 500 | £3.93320 | £1,966.60 |
| Unit Price without VAT: | £8.01000 |
|---|---|
| Unit Price with VAT: | £9.61200 |

