07771.25MRET1P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 6,668
Unit Price: £1.00000
Datasheet
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07771.25MRET1P

DigiKey Part Number
F6711TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
07771.25MRET1P
Description
FUSE BRD MNT 1.25A 250VAC AXIAL
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.7
Approval Agency
CQC, KC, TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.354" L (3.60mm x 9.00mm)
DC Cold Resistance
0.07 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes