
C310FH-1.25-RE-TR1 | |
|---|---|
DigiKey Part Number | 283-C310FH-1.25-RE-TR1TR-ND - Tape & Reel (TR) 283-C310FH-1.25-RE-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310FH-1.25-RE-TR1 |
Description | FUSE BRD MNT 1.25A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 2.7 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.124" Dia x 0.394" L (3.14mm x 10.00mm) | |
DC Cold Resistance | 0.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 5 | £0.83000 | £4.15 |
| 10 | £0.76600 | £7.66 |
| 50 | £0.63560 | £31.78 |
| 100 | £0.58640 | £58.64 |
| 250 | £0.52708 | £131.77 |
| 500 | £0.48604 | £243.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.42707 | £640.61 |
| 3,000 | £0.39334 | £1,180.02 |
| 4,500 | £0.37474 | £1,686.33 |
| 7,500 | £0.35243 | £2,643.23 |
| 10,500 | £0.33839 | £3,553.10 |
| 15,000 | £0.33749 | £5,062.35 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

