
0501012.WRS | |
|---|---|
DigiKey Part Number | F11435TR-ND - Tape & Reel (TR) F11435CT-ND - Cut Tape (CT) F11435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501012.WRS |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501012.WRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.341 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.00321 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 5 | £1.10600 | £5.53 |
| 10 | £1.02200 | £10.22 |
| 50 | £0.84760 | £42.38 |
| 100 | £0.78190 | £78.19 |
| 250 | £0.70268 | £175.67 |
| 500 | £0.64790 | £323.95 |
| 1,000 | £0.59710 | £597.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46304 | £1,389.12 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

