
04831.25DR | |
|---|---|
DigiKey Part Number | 18-04831.25DRTR-ND - Tape & Reel (TR) 18-04831.25DRCT-ND - Cut Tape (CT) 18-04831.25DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04831.25DR |
Description | FUSE 1.25A 75VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 75 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 5 | £0.98200 | £4.91 |
| 10 | £0.90500 | £9.05 |
| 50 | £0.75080 | £37.54 |
| 100 | £0.69290 | £69.29 |
| 250 | £0.62264 | £155.66 |
| 500 | £0.57412 | £287.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.43232 | £648.48 |
| 3,000 | £0.40536 | £1,216.08 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

