
0443002.DRLC | |
|---|---|
DigiKey Part Number | F9978TR-ND - Tape & Reel (TR) F9978CT-ND - Cut Tape (CT) F9978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443002.DRLC |
Description | FUSE BOARD MOUNT 2A 280VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 18.06 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 52 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 5 | £1.45600 | £7.28 |
| 10 | £1.34300 | £13.43 |
| 50 | £1.11440 | £55.72 |
| 100 | £1.02800 | £102.80 |
| 250 | £0.92372 | £230.93 |
| 500 | £0.85152 | £425.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.64096 | £961.44 |
| 3,000 | £0.62615 | £1,878.45 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

