Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

0433004.NR | |
|---|---|
DigiKey Part Number | 0433004.NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0433004.NR |
Description | FUSE BRD MNT 4A 24VAC 24VDC 1206 |
Customer Reference | |
Detailed Description | 4 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0433004.NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.024 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.014 Ohms |




