3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

026303.5HAT1L

DigiKey Part Number
18-026303.5HAT1LCT-ND - Cut Tape (CT)
18-026303.5HAT1LTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
026303.5HAT1L
Description
FUSE BOARD MNT 3.5A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
026303.5HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.33
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
0.0224 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.86000£2.86
5£2.36800£11.84
10£2.18500£21.85
50£1.81200£90.60
Tape & Box (TB)
QuantityUnit PriceExt Price
100£1.43260£143.26
200£1.32105£264.21
300£1.25967£377.90
500£1.18608£593.04
700£1.13981£797.87
1,000£1.09258£1,092.58
Manufacturers Standard Package
Unit Price without VAT:£2.86000
Unit Price with VAT:£3.43200