
0253002.V | |
|---|---|
DigiKey Part Number | 0253002.V-ND |
Manufacturer | |
Manufacturer Product Number | 0253002.V |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 0253002.V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.405 | |
Approval Agency | CCC, CSA, PSE, QPL, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.0473 Ohms |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £10.03000 | £10.03 |
| 5 | £8.32200 | £41.61 |
| 10 | £7.67900 | £76.79 |
| 50 | £6.36560 | £318.28 |
| 100 | £5.86820 | £586.82 |
| 250 | £5.26612 | £1,316.53 |
| 500 | £5.03748 | £2,518.74 |
| Unit Price without VAT: | £10.03000 |
|---|---|
| Unit Price with VAT: | £12.03600 |

