3.5 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023303.5MXEP

DigiKey Part Number
023303.5MXEP-ND
Manufacturer
Manufacturer Product Number
023303.5MXEP
Description
FUSE GLASS 3.5A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.5 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Bulk
Melting I²t
36.275
Part Status
Active
Approval Agency
CE, CSA, KC, PSE, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
0.0322 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.89160£891.60
Manufacturers Standard Package
Unit Price without VAT:£0.89160
Unit Price with VAT:£1.06992