Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0229.250VXSP | |
|---|---|
DigiKey Part Number | 0229.250VXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.250VXSP |
Description | FUSE GLASS 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.216 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 2.43 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.250HXP | Littelfuse Inc. | 150 | F2464-ND | £0.85000 | Parametric Equivalent |
| 0229.250HXSP | Littelfuse Inc. | 259 | 0229.250HXSP-ND | £1.03000 | Parametric Equivalent |
| 0229.250MXP | Littelfuse Inc. | 2,119 | F4664-ND | £0.82000 | Parametric Equivalent |
| 0229.250MXSP | Littelfuse Inc. | 4,751 | F4665-ND | £0.98000 | Parametric Equivalent |
| 0229.250VXP | Littelfuse Inc. | 0 | 0229.250VXP-ND | £2.93800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.62600 | £18.13 |
| Unit Price without VAT: | £3.62600 |
|---|---|
| Unit Price with VAT: | £4.35120 |








