
0208002.MXEP | |
|---|---|
DigiKey Part Number | F4583-ND |
Manufacturer | |
Manufacturer Product Number | 0208002.MXEP |
Description | FUSE GLASS 2A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.5 | |
Approval Agency | CE, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0497 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 5 | £0.57200 | £2.86 |
| 10 | £0.52700 | £5.27 |
| 50 | £0.43700 | £21.85 |
| 100 | £0.40310 | £40.31 |
| 250 | £0.36232 | £90.58 |
| 500 | £0.33414 | £167.07 |
| 1,000 | £0.30803 | £308.03 |
| 5,000 | £0.26476 | £1,323.80 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

