LTST-C190CKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: £0.00000
Red 638nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 638nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190CKT

DigiKey Part Number
160-1181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C190CKT
Description
LED RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Red 638nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190CKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes