LTST-C190KDKT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 2,554,360
Unit Price: £0.09000
Datasheet
Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190KDKT

DigiKey Part Number
160-LTST-C190KDKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C190KDKT
Description
LED GREEN CLEAR 0603 SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.