


LTC3406ABES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3406ABES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3406ABES5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3406ABES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ABES5#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ABES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.54000 | £4.54 |
| 10 | £3.48300 | £34.83 |
| 25 | £3.21880 | £80.47 |
| 100 | £2.92800 | £292.80 |
| 250 | £2.90648 | £726.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.70582 | £1,352.91 |
| 1,000 | £2.63708 | £2,637.08 |
| 1,500 | £2.60264 | £3,903.96 |
| 2,500 | £2.56449 | £6,411.23 |
| Unit Price without VAT: | £4.54000 |
|---|---|
| Unit Price with VAT: | £5.44800 |





