
JPAD20 TO-92 2L | |
|---|---|
DigiKey Part Number | 4004-JPAD20TO-922L-ND |
Manufacturer | |
Manufacturer Product Number | JPAD20 TO-92 2L |
Description | DIODE STANDARD 35V 10MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10mA Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 pA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-92 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £2.42300 | £24.23 |
| 25 | £2.22920 | £55.73 |
| 100 | £2.01660 | £201.66 |
| 250 | £1.91500 | £478.75 |
| 500 | £1.85382 | £926.91 |
| 1,000 | £1.80345 | £1,803.45 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |

