Diode 35 V 10mA Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPAD10 TO-92 2L

DigiKey Part Number
4004-JPAD10TO-922L-ND
Manufacturer
Manufacturer Product Number
JPAD10 TO-92 2L
Description
DIODE STANDARD 35V 10MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 35 V 10mA Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
10mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 pA @ 20 V
Capacitance @ Vr, F
1.5pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-92
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,122
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.31000£3.31
10£2.51400£25.14
25£2.31480£57.87
100£2.09490£209.49
250£1.99008£497.52
500£1.92688£963.44
1,000£1.87490£1,874.90
3,000£1.81067£5,432.01
Manufacturers Standard Package
Unit Price without VAT:£3.31000
Unit Price with VAT:£3.97200