DC Motor Gearmotor 166 RPM 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLU16CH052-24-G83-M16-1024

DigiKey Part Number
2090-SLU16CH052-24-G83-M16-1024-ND
Manufacturer
Manufacturer Product Number
SLU16CH052-24-G83-M16-1024
Description
SLOTLESS BLDC: 16MM/ENC/GRBX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 166 RPM 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lin Engineering
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24VDC
RPM
166 RPM
Torque - Rated (oz-in / mNm)
73.64 / 520
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.110" (2.80mm)
Length - Shaft and Bearing
0.453" (11.50mm)
Mounting Hole Spacing
0.512" (13.00mm)
Termination Style
Wire Leads with Connector
Features
Flatted Shaft
Gear Reduction Ratio
83
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£448.55000£448.55
5£434.98800£2,174.94
Manufacturers Standard Package
Unit Price without VAT:£448.55000
Unit Price with VAT:£538.26000