
SLU16CH036-24-G103-M16-1024 | |
|---|---|
DigiKey Part Number | 2090-SLU16CH036-24-G103-M16-1024-ND |
Manufacturer | |
Manufacturer Product Number | SLU16CH036-24-G103-M16-1024 |
Description | SLOTLESS BLDC: 16MM/ENC/GRBX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 124 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 124 RPM | |
Torque - Rated (oz-in / mNm) | 73.64 / 520 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.110" (2.80mm) | |
Length - Shaft and Bearing | 0.453" (11.50mm) | |
Mounting Hole Spacing | 0.512" (13.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | Flatted Shaft | |
Gear Reduction Ratio | 103 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £311.13000 | £311.13 |
| 5 | £290.99000 | £1,454.95 |
| Unit Price without VAT: | £311.13000 |
|---|---|
| Unit Price with VAT: | £373.35600 |


