Connector Reducer, Cone Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.158.LN

DigiKey Part Number
FGG.2B.158.LN-ND
Manufacturer
Manufacturer Product Number
FGG.2B.158.LN
Description
CONN CONE REDUCER SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Reducer, Cone Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Reducer, Cone
For Use With/Related Products
2B Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.88000£3.88
10£3.29900£32.99
25£3.09200£77.30
50£2.94440£147.22
100£2.80390£280.39
250£2.62832£657.08
500£2.50292£1,251.46
1,000£2.38355£2,383.55
2,500£2.23450£5,586.25
Manufacturers Standard Package
Unit Price without VAT:£3.88000
Unit Price with VAT:£4.65600