
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Reducer, Collet | |
For Use With/Related Products | 2B Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.90000 | £5.90 |
| 10 | £5.01400 | £50.14 |
| 25 | £4.70000 | £117.50 |
| 50 | £4.47540 | £223.77 |
| 100 | £4.26180 | £426.18 |
| 250 | £3.99504 | £998.76 |
| 500 | £3.80450 | £1,902.25 |
| 1,000 | £3.62307 | £3,623.07 |
| Unit Price without VAT: | £5.90000 |
|---|---|
| Unit Price with VAT: | £7.08000 |


