


LIFCL-40-8BG256C | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-8BG256C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-8BG256C |
Description | IC FPGA 163 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 163 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1548288 |
Mfr | Number of I/O 163 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 9750 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 39000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.34000 | £48.34 |
| 25 | £42.10000 | £1,052.50 |
| 100 | £39.00260 | £3,900.26 |
| Unit Price without VAT: | £48.34000 |
|---|---|
| Unit Price with VAT: | £58.00800 |


