256-LFBGA FPGAs (Field Programmable Gate Array)

Results: 326
Stocking Options
Environmental Options
Media
Exclude
326Results
Applied FiltersRemove All

Showing
of 326
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
777
In Stock
1 : £7.34684
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
122
In Stock
1 : £9.80000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
357
In Stock
1 : £9.82000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
127
In Stock
1 : £11.32000
Tray
Tray
Active
Not Verified
3000
12000
589824
197
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
M2GL005-VFG256I
IC FPGA 161 I/O 256FBGA
Microchip Technology
149
In Stock
1 : £11.85000
Tray
Tray
Active
Not Verified
-
6060
719872
161
1.14V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
179
In Stock
1 : £13.11000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
1,300
In Stock
1 : £13.64000
Tray
Tray
Active
Not Verified
-
6060
719872
161
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
937
In Stock
1 : £13.95000
Tray
Tray
Active
Not Verified
960
7680
131072
206
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
102
In Stock
1 : £16.25000
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
128
In Stock
1 : £18.18000
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
816
In Stock
1 : £18.22000
Tray
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
697
In Stock
1 : £20.04000
Tray
Tray
Active
Not Verified
1175
9400
442368
206
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 150 I/O 256UBGA
Altera
119
In Stock
1 : £20.62000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
195
In Stock
1 : £22.00000
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
107
In Stock
1 : £22.00000
Tray
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 150 I/O 256UBGA
Altera
668
In Stock
1 : £22.01000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
900
In Stock
1 : £27.26000
Tray
Tray
Active
Not Verified
-
12084
933888
138
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
131
In Stock
1 : £44.01000
Tray
Tray
Active
Not Verified
9750
39000
1548288
163
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 182 I/O 256UBGA
Altera
175
In Stock
1 : £59.31000
Tray
Tray
Active
Not Verified
321
5136
423936
182
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
47
In Stock
1 : £59.96000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 153 I/O 256UBGA
Altera
184
In Stock
1 : £61.07000
Tray
Tray
Active
Not Verified
1395
22320
608256
153
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
53
In Stock
1 : £65.42000
Tray
Tray
Active
-
9750
39000
1548288
185
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
106
In Stock
1 : £65.97000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 156 I/O 256UBGA
Altera
75
In Stock
1 : £141.06000
Tray
Tray
Active
Not Verified
1539
24624
608256
156
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
M2GL005-VFG256I
IC FPGA 161 I/O 256FBGA
Microchip Technology
347
In Stock
1 : £13.63982
Tray
Tray
Active
Not Verified
-
6060
719872
161
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
Showing
of 326

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.