


LIFCL-17-8BG256C | |
|---|---|
DigiKey Part Number | 220-LIFCL-17-8BG256C-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-8BG256C |
Description | IC FPGA 78 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 78 442368 17000 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 442368 |
Mfr | Number of I/O 78 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4250 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 17000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.05000 | £20.05 |
| 25 | £17.44320 | £436.08 |
| 100 | £16.17980 | £1,617.98 |
| Unit Price without VAT: | £20.05000 |
|---|---|
| Unit Price with VAT: | £24.06000 |

