
LIFCL-17-7BG256A | |
|---|---|
DigiKey Part Number | 220-LIFCL-17-7BG256A-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-7BG256A |
Description | IC FPGA 2.5GMIPIDPHY Q100 256BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 78 442368 17000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 442368 | |
Number of I/O | 78 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | £21.73874 | £2,586.91 |
| Unit Price without VAT: | £21.73874 |
|---|---|
| Unit Price with VAT: | £26.08649 |

