ECP3 Field Programmable Gate Array (FPGA) IC 295 4526080 67000 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE3-70EA-8FN484I

DigiKey Part Number
LFE3-70EA-8FN484I-ND
Manufacturer
Manufacturer Product Number
LFE3-70EA-8FN484I
Description
IC FPGA 295 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ECP3 Field Programmable Gate Array (FPGA) IC 295 4526080 67000 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE3-70EA-8FN484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8375
Number of Logic Elements/Cells
67000
Total RAM Bits
4526080
Number of I/O
295
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£129.36000£129.36
25£112.68760£2,817.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£129.36000
Unit Price with VAT:£155.23200