
LFD2NX-40-7BG256A | |
|---|---|
DigiKey Part Number | 220-LFD2NX-40-7BG256A-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-40-7BG256A |
Description | IC FPGA CERTUS-NX Q100 256BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Certus™-NX Field Programmable Gate Array (FPGA) IC 185 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 185 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Tray: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.85000 | £71.85 |
| 25 | £62.55920 | £1,563.98 |
| 100 | £57.95380 | £5,795.38 |
| Unit Price without VAT: | £71.85000 |
|---|---|
| Unit Price with VAT: | £86.22000 |




