
LFD2NX-28-9BG256C | |
|---|---|
DigiKey Part Number | 220-LFD2NX-28-9BG256C-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-28-9BG256C |
Description | FPGA CERTUS-NX 256BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Certus™-NX Field Programmable Gate Array (FPGA) IC 191 1079296 28000 256-LFBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 28000 | |
Total RAM Bits | 1079296 | |
Number of I/O | 191 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | £49.46840 | £5,886.74 |
| Unit Price without VAT: | £49.46840 |
|---|---|
| Unit Price with VAT: | £59.36208 |

