MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
144TQFP

LCMXO2-1200ZE-1TG144I

DigiKey Part Number
220-1274-ND
Manufacturer
Manufacturer Product Number
LCMXO2-1200ZE-1TG144I
Description
IC FPGA 107 I/O 144TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 107 65536 1280 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-1200ZE-1TG144I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
107
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£12.15000£12.15
25£10.58280£264.57
100£9.79750£979.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.15000
Unit Price with VAT:£14.58000