
GAL20V8B-25LP | |
|---|---|
DigiKey Part Number | GAL20V8B-25LP-ND |
Manufacturer | |
Manufacturer Product Number | GAL20V8B-25LP |
Description | IC CPLD 8MC 25NS 24DIP |
Customer Reference | |
Detailed Description | GAL®20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


