
GAL20V8-25LNC | |
|---|---|
DigiKey Part Number | 2156-GAL20V8-25LNC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL20V8-25LNC |
Description | EE PLD, 25NS, PAL-TYPE |
Customer Reference | |
Detailed Description | GAL®20V8 Programmable Logic Device (PLD) IC Macrocells |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Speed | 25 ns |
| Bulk: | 8360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | £1.25230 | £222.91 |
| Unit Price without VAT: | £1.25230 |
|---|---|
| Unit Price with VAT: | £1.50276 |

