New Product
Image for 701704 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701704

DigiKey Part Number
2181-701704-ND
Manufacturer
Manufacturer Product Number
701704
Description
CABLE 4COND 8AWG BLK SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 8 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.706" (17.93mm)
Series
Shield Type
Braid
Packaging
Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
4
Conductor Insulation
Polyethylene (XLPE), Irradiated
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
LengthUnit Price (Per Foot)Ext Price
1,000£9.96904£9,969.04
Manufacturers Standard Package
Unit Price without VAT:£9.96904
Unit Price with VAT:£11.96285