4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid
700701

700702

DigiKey Part Number
2181-700702-ND
Manufacturer
Manufacturer Product Number
700702
Description
CABLE 4 COND 12 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
56/0.0122"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.656" (16.66mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
762£3.70093£2,820.11
1,524£3.51207£5,352.39
Manufacturers Standard Package
Unit Price without VAT:£3.70093
Unit Price with VAT:£4.44112