
602007CY | |
|---|---|
DigiKey Part Number | 2181-602007CY-ND 2181-602007CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602007CY |
Description | CABLE 7 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.406" (10.31mm) |
Series | Shield Type Braid |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 7 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 16/0.0083" | Shield Coverage 85% |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £4.99000 | £4.99 |
| 5 | £4.45800 | £22.29 |
| 10 | £4.24500 | £42.45 |
| 25 | £3.97640 | £99.41 |
| 50 | £3.78320 | £189.16 |
| 100 | £3.59800 | £359.80 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £2.37582 | £2,375.82 |
| Unit Price without VAT: | £4.99000 |
|---|---|
| Unit Price with VAT: | £5.98800 |

