
602007 | |
|---|---|
DigiKey Part Number | 2181-602007-ND 2181-602007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 602007 |
Description | CABLE 7 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 16/0.0083" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 5 | £1.97800 | £9.89 |
| 10 | £1.88400 | £18.84 |
| 25 | £1.76520 | £44.13 |
| 50 | £1.68020 | £84.01 |
| 100 | £1.59860 | £159.86 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,500 | £0.94659 | £2,366.47 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

