
4726009 | |
|---|---|
DigiKey Part Number | 2181-4726009-ND 2181-4726009-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4726009 |
Description | H07Z-K 90C 1X50 GNYE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 1/0 AWG Hook-Up Wire 400/0.0161" Green, Yellow 750V |
Datasheet | Datasheet |
Category | Conductor Strand 400/0.0161" |
Mfr | Conductor Material |
Series | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.567" (14.40mm) |
Part Status Active | Voltage 750V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £11.33000 | £11.33 |
| 5 | £10.11400 | £50.57 |
| 10 | £9.62600 | £96.26 |
| 25 | £9.01160 | £225.29 |
| 50 | £8.56920 | £428.46 |
| 100 | £8.14500 | £814.50 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,640 | £6.16337 | £10,107.93 |
| Unit Price without VAT: | £11.33000 |
|---|---|
| Unit Price with VAT: | £13.59600 |




