6 AWG Hook-Up Wire Green, Yellow 750V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4724089

DigiKey Part Number
5614-4724089-ND
5614-4724089-DS-ND
Manufacturer
Manufacturer Product Number
4724089
Description
H07Z1-K TYPE 2 1X16 GNYE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 AWG Hook-Up Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.319" (8.10mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
750V
Operating Temperature
-40°C ~ 70°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,123
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£7.15000£7.15
5£6.38800£31.94
10£6.08000£60.80
25£5.69440£142.36
50£5.41640£270.82
100£5.14990£514.99
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100£3.87520£387.52
200£3.68345£736.69
300£3.57493£1,072.48
500£3.44192£1,720.96
700£3.35644£2,349.51
1,000£3.26767£3,267.67
Manufacturers Standard Package
Unit Price without VAT:£7.15000
Unit Price with VAT:£8.58000