
4600028 | |
|---|---|
DigiKey Part Number | 5614-4600028-ND 5614-4600028-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4600028 |
Description | OLFLEX STATIC CY BLACK 1X95 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4/0 AWG Hook-Up Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.854" (21.70mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.90000 | £51.90 |
| 5 | £46.25400 | £231.27 |
| 10 | £43.98500 | £439.85 |
| 25 | £41.12920 | £1,028.23 |
| 50 | £39.06960 | £1,953.48 |
| 100 | £37.09230 | £3,709.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £26.83092 | £13,415.46 |
| Unit Price without VAT: | £51.90000 |
|---|---|
| Unit Price with VAT: | £62.28000 |

