
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 128/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £6.28245 | £1,256.49 |
| 400 | £5.96628 | £2,386.51 |
| 600 | £5.78723 | £3,472.34 |
| 1,000 | £5.56759 | £5,567.59 |
| Unit Price without VAT: | £6.28245 |
|---|---|
| Unit Price with VAT: | £7.53894 |

