
2170910 | |
|---|---|
DigiKey Part Number | 5614-2170910-ND |
Manufacturer | |
Manufacturer Product Number | 2170910 |
Description | ETHERLINE TRAIN FLEX CAT.5E 1X4X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.59mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -45°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.46220 | £746.22 |
| 200 | £7.08970 | £1,417.94 |
| 300 | £6.87880 | £2,063.64 |
| 500 | £6.62018 | £3,310.09 |
| 700 | £6.45403 | £4,517.82 |
| 1,000 | £6.29171 | £6,291.71 |
| Unit Price without VAT: | £7.46220 |
|---|---|
| Unit Price with VAT: | £8.95464 |

