3 Conductor Multi-Conductor Cable Black 18 AWG 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119895

DigiKey Part Number
5614-1119895-ND
5614-1119895-DS-ND
Manufacturer
Manufacturer Product Number
1119895
Description
OLFLEX CLASSIC 110 3X1 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
3281' (1000.0m)
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,285
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£2.07000£2.07
5£1.84800£9.24
10£1.76100£17.61
25£1.65080£41.27
50£1.57120£78.56
100£1.49500£149.50
Spool
QuantityUnit PriceExt Price
1,000£0.86746£867.46
2,000£0.82398£1,647.96
3,000£0.79936£2,398.08
5,000£0.76915£3,845.75
7,000£0.74975£5,248.25
10,000£0.74790£7,479.00
Manufacturers Standard Package
Unit Price without VAT:£2.07000
Unit Price with VAT:£2.48400