


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 12 (8 + 4 Power) | |
Size | HB24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A, 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.82000 | £88.82 |
| 10 | £75.50600 | £755.06 |
| 25 | £70.78320 | £1,769.58 |
| 50 | £67.40880 | £3,370.44 |
| 100 | £65.71240 | £6,571.24 |
| Unit Price without VAT: | £88.82000 |
|---|---|
| Unit Price with VAT: | £106.58400 |


