
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 12 (8 + 4 Power) | |
Size | HB24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A, 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Thermoplastic, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.30000 | £78.30 |
| 10 | £66.55500 | £665.55 |
| 25 | £62.39200 | £1,559.80 |
| 50 | £59.41760 | £2,970.88 |
| 100 | £57.24240 | £5,724.24 |
| Unit Price without VAT: | £78.30000 |
|---|---|
| Unit Price with VAT: | £93.96000 |


