2 Conductor Multi-Conductor Cable Gray 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0037150

DigiKey Part Number
5614-0037150-ND
Manufacturer
Manufacturer Product Number
0037150
Description
UNITRONIC LIHH 2X0,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.193" (4.90mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
2
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000 Meters
Check for Additional Incoming Stock
All prices are in GBP
Spool
LengthUnit Price (Per Meter)Ext Price
500£0.82204£411.02
1,000£0.78129£781.29
1,500£0.75823£1,137.35
2,500£0.72996£1,824.90
3,500£0.71179£2,491.27
5,000£0.69293£3,464.65
Manufacturers Standard Package
Unit Price without VAT:£0.82204
Unit Price with VAT:£0.98645